UBT1A222MHD1CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,

Overview of UBT1A222MHD1CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UBT1A222MHD1CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UBT1A222MHD1CV by Nichicon Corporation

UBT1A222MHD1CV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1750 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UBT1A222MHD1CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for UBT1A222MHD1CV

This table gives cross-reference parts and alternative options found for UBT1A222MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1A222MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1222LBMAB25RKN025P CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UBT1A222MHD1CV vs 1222LBMAB25RKN025P
8222LBMAB25RKN2250 CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UBT1A222MHD1CV vs 8222LBMAB25RKN2250
2222LBMAB25RKN9250 CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UBT1A222MHD1CV vs 2222LBMAB25RKN9250
EEUTA1A222L(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components UBT1A222MHD1CV vs EEUTA1A222L(B)
10ZT2200MCA12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UBT1A222MHD1CV vs 10ZT2200MCA12.5X25
8222LBMAB25RKN5250 CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UBT1A222MHD1CV vs 8222LBMAB25RKN5250
1222LBMAB25RKN925M CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UBT1A222MHD1CV vs 1222LBMAB25RKN925M
UBT1A222MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Nichicon Corporation UBT1A222MHD1CV vs UBT1A222MHD1AA
8222LBMAB25RKN725P CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UBT1A222MHD1CV vs 8222LBMAB25RKN725P
2222LBMAB25RKN3250 CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UBT1A222MHD1CV vs 2222LBMAB25RKN3250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBT1A222MHD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBT1A222MHD1CV by Nichicon Corporation

  • Please alert me when UBT1A222MHD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBT1A222MHD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBT1A222MHD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBT1A222MHD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBT1A222MHD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBT1A222MHD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: