Part Details for UBJ220-009 by Trompeter
Overview of UBJ220-009 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBJ220-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784914
|
RS | BNC Bulkheade Jack, 75 Ohm, Full Crimp, Rear, 8218, Miniature Coax 250 Series | Trompeter UBJ220-009 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0700 / $68.5500 | RFQ |
DISTI #
TROUBJ220-009
|
Interstate Connecting Components | BNC Bulkhead Cable Jack, 75 Ohm, Full Crimp, Straight, Rea | 0 |
|
$49.5156 / $73.7097 | Buy Now |
Part Details for UBJ220-009
UBJ220-009 CAD Models
UBJ220-009 Part Data Attributes
|
UBJ220-009
Trompeter
Buy Now
Datasheet
|
Compare Parts:
UBJ220-009
Trompeter
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: BELDEN 8218; BELDEN 9068 | |
Body Depth | 0.742 inch | |
Body Diameter | 0.38 inch | |
Body/Shell Style | JACK | |
Cable Types | BELDEN | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for UBJ220-009
This table gives cross-reference parts and alternative options found for UBJ220-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBJ220-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBJ220-009 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack | Bel Fuse | UBJ220-009 vs UBJ220-009 |