There are no models available for this part yet.
Overview of UBC1H681MNS1MS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UBC1H681MNS1MS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R6754
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:680µf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:18Mm Rohs Compliant: Yes |Nichicon UBC1H681MNS1MS RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.8900 | Buy Now | |
DISTI #
493-4470-1-ND
|
DigiKey | CAP ALUM 680UF 20% 50V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.1331 / $3.5700 | Buy Now | |
DISTI #
647-UBC1H681MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 680uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.5500 / $3.5700 | Order Now | |
Quest Components | 60 |
|
$15.9285 / $19.3725 | Buy Now | |||
DISTI #
UBC1H681MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 50 V, � 20%, 1000 hours @ 150�C, Radial Can - SMD (Alt: UBC1H681MNS1MS) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UBC1H681MNS1MS by Nichicon Corporation
Part Data Attributes for UBC1H681MNS1MS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 7575
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
21.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.02 mA
|
Length
|
19.1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
737 mA
|
Size Code
|
7575
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
19.1 mm
|