Part Details for UBA20262T/N1 by NXP Semiconductors
Overview of UBA20262T/N1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBA20262T/N1
UBA20262T/N1 CAD Models
UBA20262T/N1 Part Data Attributes
|
UBA20262T/N1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA20262T/N1
NXP Semiconductors
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Power Management Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for UBA20262T/N1
This table gives cross-reference parts and alternative options found for UBA20262T/N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBA20262T/N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6550BIB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | UBA20262T/N1 vs ISL6550BIB |
UBA20271T/N1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Power Management Circuit | NXP Semiconductors | UBA20262T/N1 vs UBA20271T/N1 |