There are no models available for this part yet.
Overview of UB25RKW03E-JC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UB25RKW03E-JC by NKK Switches
Part Data Attributes for UB25RKW03E-JC by NKK Switches
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Color
|
CLEAR-RED
|
Actuator Length
|
0.098 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Travel
|
2.3114 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
YELLOW LED
|
Body Breadth
|
15.24 mm
|
Body Height
|
16.4846 mm
|
Body Length or Diameter
|
20.32 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
QUICK-MAKE/-BREAK
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED REINFORCED NYLON
|
Illumination
|
LED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
8
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for UB25RKW03E-JC
This table gives cross-reference parts and alternative options found for UB25RKW03E-JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB25RKW03E-JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB25NKW01E-A | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB25RKW03E-JC vs UB25NKW01E-A |
UB25SKW03C-CC | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB25RKW03E-JC vs UB25SKW03C-CC |
UB25SKW03F-CC | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB25RKW03E-JC vs UB25SKW03F-CC |
UB25SKW03F-JC | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB25RKW03E-JC vs UB25SKW03F-JC |
UB25SKW03E-JB | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB25RKW03E-JC vs UB25SKW03E-JB |
UB25SKW03C-FF | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB25RKW03E-JC vs UB25SKW03C-FF |
UB25KKW01E-JC | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB25RKW03E-JC vs UB25KKW01E-JC |
UB25NBKW01F-A | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB25RKW03E-JC vs UB25NBKW01F-A |
UB25KKW01F-A | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB25RKW03E-JC vs UB25KKW01F-A |
UB25RKW03C-EE | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB25RKW03E-JC vs UB25RKW03C-EE |