Part Details for UB25NBKW03C-FF by NKK Switches
Overview of UB25NBKW03C-FF by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UB25NBKW03C-FF
UB25NBKW03C-FF CAD Models
UB25NBKW03C-FF Part Data Attributes
|
UB25NBKW03C-FF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB25NBKW03C-FF
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | GREEN-GREEN | |
Actuator Length | ||
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED LED | |
Body Breadth | 15.7988 mm | |
Body Height | 17.526 mm | |
Body Length or Diameter | 21.9964 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for UB25NBKW03C-FF
This table gives cross-reference parts and alternative options found for UB25NBKW03C-FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB25NBKW03C-FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UB25NBKW01F-EE | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | UB25NBKW03C-FF vs UB25NBKW01F-EE |
UB25SKW03F-JE | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB25NBKW03C-FF vs UB25SKW03F-JE |
UB25NBKW03C-JC | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Through Hole-straight | UB25NBKW03C-FF vs UB25NBKW03C-JC |
UB25NBKW03F-JC | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Through Hole-straight | UB25NBKW03C-FF vs UB25NBKW03F-JC |
UB25KKW01F-JF | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | UB25NBKW03C-FF vs UB25KKW01F-JF |
UB25KKW01E-JE | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | UB25NBKW03C-FF vs UB25KKW01E-JE |
UB25RKW03E-EE | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB25NBKW03C-FF vs UB25RKW03E-EE |
UB25KKW01E-EE | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | UB25NBKW03C-FF vs UB25KKW01E-EE |
UB25NBKW03C-FB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Through Hole-straight | UB25NBKW03C-FF vs UB25NBKW03C-FB |
UB25SKW03C-CB | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB25NBKW03C-FF vs UB25SKW03C-CB |