Part Details for UB15RKG03C-JE by NKK Switches
Overview of UB15RKG03C-JE by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UB15RKG03C-JE
UB15RKG03C-JE CAD Models
UB15RKG03C-JE Part Data Attributes
|
UB15RKG03C-JE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15RKG03C-JE
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | CLEAR-YELLOW | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED LED | |
Body Breadth | 15.24 mm | |
Body Height | 16.4846 mm | |
Body Length or Diameter | 20.32 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for UB15RKG03C-JE
This table gives cross-reference parts and alternative options found for UB15RKG03C-JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB15RKG03C-JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2411E2G03-FB | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | UB15RKG03C-JE vs MB2411E2G03-FB |
M2B15BA5G03-CE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB15RKG03C-JE vs M2B15BA5G03-CE |
UB15RKG03N-F | NKK Switches | $10.1192 | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Rectangular, Button; Actuator Cap Color: Green; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated | UB15RKG03C-JE vs UB15RKG03N-F |
UB15RKG03F-F | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB15RKG03C-JE vs UB15RKG03F-F |
MB2511S2G13-BE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB15RKG03C-JE vs MB2511S2G13-BE |
800SP8B10M2RE | E-Switch Inc | $5.0950 | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB15RKG03C-JE vs 800SP8B10M2RE |
MB2411S2G05-FA | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | UB15RKG03C-JE vs MB2411S2G05-FA |
UB15RKG03F-CB | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | UB15RKG03C-JE vs UB15RKG03F-CB |
MB2411A2G05-HB | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | UB15RKG03C-JE vs MB2411A2G05-HB |
M2B15AA5G13-HC | NKK Switches | $7.5974 | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated | UB15RKG03C-JE vs M2B15AA5G13-HC |