-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4025
|
Newark | Switch, Pushbutton, Illuminated, Spdt, 0.1A, 28V, Green, Product Range:Ub Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Green Rohs Compliant: Yes |Nkk Switches UB15KKW015F-FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8100 / $11.1100 | Buy Now |
DISTI #
360-2104-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
187 In Stock |
|
$8.5361 / $13.3100 | Buy Now |
DISTI #
633-UB15KKW015F-FF
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) GREEN RoHS: Compliant | 53 |
|
$8.8900 / $12.5800 | Buy Now |
DISTI #
70192183
|
RS | Switch, P/B, SPDT, ON-(ON),Sq, Snap-In, Amber LED, W/Green-Green Cap,5A,125VAC, Solder | NKK Switches UB15KKW015F-FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 207 |
|
$10.2600 / $13.3300 | Buy Now |
|
Future Electronics | UB Series SPDT On-Momentary Square Green LED Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$9.5700 / $10.0500 | Buy Now |
DISTI #
UB15KKW015F-FF
|
TTI | Pushbutton Switches SPDT ON-(ON) GREEN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5600 / $11.0100 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 317 |
|
$8.6100 / $12.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UB15KKW015F-FF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15KKW015F-FF
NKK Switches
Pushbutton Switch, SPDT, Momentary, 5A, 30VDC, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Body Breadth | 17.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 17.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.9 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |