Part Details for UB-62.74OHM1% by Riedon
Overview of UB-62.74OHM1% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UB-62.74OHM1%
UB-62.74OHM1% CAD Models
UB-62.74OHM1% Part Data Attributes
|
UB-62.74OHM1%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UB-62.74OHM1%
Riedon
Fixed Resistor, 6W, 2.74ohm, 258V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.4 mm | |
Package Length | 15.9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 25 °C | |
Resistance | 2.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.0546 V |