Part Details for UB-6111OHM0.01% by Riedon
Overview of UB-6111OHM0.01% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UB-6111OHM0.01%
UB-6111OHM0.01% CAD Models
UB-6111OHM0.01% Part Data Attributes
|
UB-6111OHM0.01%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UB-6111OHM0.01%
Riedon
Fixed Resistor, 6W, 111ohm, 258V, 0.01% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.4 mm | |
Package Length | 15.9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 25 °C | |
Resistance | 111 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 258 V |
Alternate Parts for UB-6111OHM0.01%
This table gives cross-reference parts and alternative options found for UB-6111OHM0.01%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB-6111OHM0.01%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB-6111OHM0.01% | Fixed Resistor, Wire Wound, 6W, 111ohm, 258V, 0.01% +/-Tol, -20,20ppm/Cel, | Vishay Precision Group Inc | UB-6111OHM0.01% vs UB-6111OHM0.01% |
UBN-6111OHM0.01% | Fixed Resistor, Wire Wound, 6W, 111ohm, 258V, 0.01% +/-Tol, -20,20ppm/Cel, | Vishay Precision Group Inc | UB-6111OHM0.01% vs UBN-6111OHM0.01% |