Datasheets
UB-32KOHM1% by: Riedon

Fixed Resistor, Wire Wound, 2W, 2000ohm, 80V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount,

Part Details for UB-32KOHM1% by Riedon

Overview of UB-32KOHM1% by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UB-32KOHM1%

UB-32KOHM1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UB-32KOHM1% Part Data Attributes

UB-32KOHM1% Riedon
Buy Now Datasheet
Compare Parts:
UB-32KOHM1% Riedon Fixed Resistor, Wire Wound, 2W, 2000ohm, 80V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 10.3 mm
Package Style Axial
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 63.2456 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UB-32KOHM1% by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UB-32KOHM1% by Riedon

  • Please alert me when UB-32KOHM1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UB-32KOHM1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UB-32KOHM1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UB-32KOHM1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UB-32KOHM1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UB-32KOHM1% by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: