Part Details for UARAM3MG1 by ASC Capacitors
Overview of UARAM3MG1 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UARAM3MG1
UARAM3MG1 CAD Models
UARAM3MG1 Part Data Attributes:
|
UARAM3MG1
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
UARAM3MG1
ASC Capacitors
SPECIALTY ANALOG CIRCUIT, DMA7, ROHS COMPLIANT, QUARTER BRICK PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASC CAPACITORS | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-X7 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |