Part Details for UAQ2G821MHD1CC by Nichicon Corporation
Overview of UAQ2G821MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAQ2G821MHD1CC
UAQ2G821MHD1CC CAD Models
UAQ2G821MHD1CC Part Data Attributes
|
UAQ2G821MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAQ2G821MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UAQ2G821MHD1CC
This table gives cross-reference parts and alternative options found for UAQ2G821MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAQ2G821MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAQ2G821MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UAQ2G821MHD1CC vs UAQ2G821MHD |
RD2G826M18040CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UAQ2G821MHD1CC vs RD2G826M18040CS |
105RB826M400FV2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G821MHD1CC vs 105RB826M400FV2A |
UAQ2G821MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UAQ2G821MHD1CC vs UAQ2G821MHD1CM |
UAQ2G821MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UAQ2G821MHD1CC vs UAQ2G821MHD1CV |
105RB826M400FV3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G821MHD1CC vs 105RB826M400FV3F |
105RB826M400FV3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G821MHD1CC vs 105RB826M400FV3B |
105RB826M400FV2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G821MHD1CC vs 105RB826M400FV2E |
105RB826M400FV2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G821MHD1CC vs 105RB826M400FV2B |
UAQ2G821MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UAQ2G821MHD1CC vs UAQ2G821MHD1CA |