Part Details for UAQ2G680MHD1CV by Nichicon Corporation
Overview of UAQ2G680MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAQ2G680MHD1CV
UAQ2G680MHD1CV CAD Models
UAQ2G680MHD1CV Part Data Attributes
|
UAQ2G680MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAQ2G680MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UAQ2G680MHD1CV
This table gives cross-reference parts and alternative options found for UAQ2G680MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAQ2G680MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG686M400EU3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G680MHD1CV vs 105RG686M400EU3F |
105RG686M400EU2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G680MHD1CV vs 105RG686M400EU2E |
UAQ2G680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UAQ2G680MHD1CV vs UAQ2G680MHD1CA |
UAQ2G680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UAQ2G680MHD1CV vs UAQ2G680MHD1CM |
105RG686M400EU3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G680MHD1CV vs 105RG686M400EU3E |
105RG686M400EU2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G680MHD1CV vs 105RG686M400EU2F |
105RG686M400EU2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G680MHD1CV vs 105RG686M400EU2B |
UAQ2G680MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UAQ2G680MHD1CV vs UAQ2G680MHD1CC |
UAQ2G680MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UAQ2G680MHD1CV vs UAQ2G680MHD1AA |
105RG686M400EU3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G680MHD1CV vs 105RG686M400EU3B |