UAQ2G220MHD6CP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,

Overview of UAQ2G220MHD6CP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for UAQ2G220MHD6CP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UAQ2G220MHD6CP by Nichicon Corporation

UAQ2G220MHD6CP
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
145 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UAQ2G220MHD6CP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for UAQ2G220MHD6CP

This table gives cross-reference parts and alternative options found for UAQ2G220MHD6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAQ2G220MHD6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220VAM1620RB07P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UAQ2G220MHD6CP vs 8220VAM1620RB07P
8220VAM1620RG05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UAQ2G220MHD6CP vs 8220VAM1620RG05C
8220VAM1620RG010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UAQ2G220MHD6CP vs 8220VAM1620RG010
UAQ2G220MHD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UAQ2G220MHD6CP vs UAQ2G220MHD6CA
MAL215296226E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies UAQ2G220MHD6CP vs MAL215296226E3
RGA220M2GBK-1620T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp UAQ2G220MHD6CP vs RGA220M2GBK-1620T
RGA220M2GBK-1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp UAQ2G220MHD6CP vs RGA220M2GBK-1620
8220VAM1620RG070 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UAQ2G220MHD6CP vs 8220VAM1620RG070
8220VAM1620RGN50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd UAQ2G220MHD6CP vs 8220VAM1620RGN50
RGA220M2GCC-1620T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp UAQ2G220MHD6CP vs RGA220M2GCC-1620T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UAQ2G220MHD6CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UAQ2G220MHD6CP by Nichicon Corporation

  • Please alert me when UAQ2G220MHD6CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UAQ2G220MHD6CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UAQ2G220MHD6CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UAQ2G220MHD6CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UAQ2G220MHD6CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UAQ2G220MHD6CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: