Part Details for UAQ2G100MHD1CA by Nichicon Corporation
Overview of UAQ2G100MHD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAQ2G100MHD1CA
UAQ2G100MHD1CA CAD Models
UAQ2G100MHD1CA Part Data Attributes
|
UAQ2G100MHD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAQ2G100MHD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 100 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UAQ2G100MHD1CA
This table gives cross-reference parts and alternative options found for UAQ2G100MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAQ2G100MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-400V100MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UAQ2G100MHD1CA vs RJ4-400V100MI5#-G55 |
105RB106M400DG3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD1CA vs 105RB106M400DG3B |
105RG106M400DG3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G100MHD1CA vs 105RG106M400DG3A |
RJ3-400V100MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UAQ2G100MHD1CA vs RJ3-400V100MI5#-G95 |
105RG106M400DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD1CA vs 105RG106M400DG2F |
UVZ2G100MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UAQ2G100MHD1CA vs UVZ2G100MHD1CA |
RGA100M2GCC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UAQ2G100MHD1CA vs RGA100M2GCC-1320P |
RGA100M2GBK-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UAQ2G100MHD1CA vs RGA100M2GBK-1320P |
UAQ2G100MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UAQ2G100MHD1CA vs UAQ2G100MHD1CP |
UAQ2G100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED; ROHS COMPLIANT | Nichicon Corporation | UAQ2G100MHD1CA vs UAQ2G100MHD |