Part Details for UALN-5018.7KOHM1% by Riedon
Overview of UALN-5018.7KOHM1% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 155Mohm To-3P | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. |
Part Details for UALN-5018.7KOHM1%
UALN-5018.7KOHM1% CAD Models
UALN-5018.7KOHM1% Part Data Attributes
|
UALN-5018.7KOHM1%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UALN-5018.7KOHM1%
Riedon
Fixed Resistor, Wire Wound, 50W, 18700ohm, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Lead Length | 11.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.6 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 29 mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |