Part Details for UAL-50.0301OHM1% by Riedon
Overview of UAL-50.0301OHM1% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UAL-50.0301OHM1%
UAL-50.0301OHM1% CAD Models
UAL-50.0301OHM1% Part Data Attributes
|
UAL-50.0301OHM1%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UAL-50.0301OHM1%
Riedon
Fixed Resistor, Wire Wound, 7.5W, 0.0301ohm, 1% +/-Tol, 6065,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Length | 6.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.1 mm | |
Package Length | 15.2 mm | |
Package Style | Chassis Mount | |
Package Width | 16.4 mm | |
Rated Power Dissipation (P) | 7.5 W | |
Resistance | 0.0301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6065 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 1% |