Part Details for UAL-250.0117OHM0.01% by Vishay Precision Group Inc
Overview of UAL-250.0117OHM0.01% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UAL-250.0117OHM0.01%
UAL-250.0117OHM0.01% CAD Models
UAL-250.0117OHM0.01% Part Data Attributes
|
UAL-250.0117OHM0.01%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
UAL-250.0117OHM0.01%
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 12W, 0.0117ohm, 0.01% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.2 mm | |
Package Length | 47.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.4 mm | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 0.0117 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 0.01% |