Part Details for UADKEY-AA by L-com Inc
Overview of UADKEY-AA by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Price & Stock for UADKEY-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2400
|
Newark | Usb Adapter, 2.0 Rcpt, Type A-Type A, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:- Rohs Compliant: Yes |L-Com UADKEY-AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.0000 | Buy Now |
DISTI #
5073-UADKEY-AA-ND
|
DigiKey | ADPT USB KEYSTONE A-A Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$1.7998 / $3.3300 | Buy Now |
DISTI #
71062050
|
RS | Adapter, Shielded, USB Keystone Style Coupler, Type A Female / Type A Female | L-com UADKEY-AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.1900 | Buy Now |
DISTI #
LCMUADKEY-AA
|
Heilind Electronics | Americas - 26 in Stock |
|
$2.4444 / $3.3000 | Buy Now | |
|
Onlinecomponents.com | ADPT USB KEYSTONE A-A RoHS: Compliant | 0 |
|
$11.5800 / $15.3300 | Buy Now |
DISTI #
LCMUADKEY-AA
|
Interstate Connecting Components | 8 |
|
$2.4444 / $3.3000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2150 |
|
$10.0000 / $15.3800 | Buy Now |
DISTI #
UADKEY-AA
|
L-com US | L-com's shielded USB keystone couplers can be easily installed into panels, wall plate openings and enclosures. Three options are available, all with female connectors - A/B, A/A & B/A. The stamped metal shell and one piece design provides maximum protection from data corrupting EMI/RFI. Contact us today for special pricing for your larger projects. Min Qty: 1 Package Multiple: 1 | 7554 |
|
$1.0000 / $2.0000 | Buy Now |
Part Details for UADKEY-AA
UADKEY-AA CAD Models
UADKEY-AA Part Data Attributes
|
UADKEY-AA
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
UADKEY-AA
L-com Inc
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Breadth | 0.64 inch | |
Body Depth | 1.42 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |