Power Circuits
UA79M15CKC
Description: 15V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN

Overview of UA79M15CKC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UA79M15CKC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 3486
RFQ

CAD Models for UA79M15CKC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA79M15CKC by Texas Instruments

UA79M15CKC
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
3.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-T3
Line Regulation-Max
0.08%
Load Regulation-Max
0.24%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Want to compare parts?
  1. UA79M15CKC
    Texas Instruments
    15V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
    VS

Alternate Parts for UA79M15CKC

This table gives cross-reference parts and alternative options found for UA79M15CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M15CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KA79M15 Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, Samsung Semiconductor UA79M15CKC vs KA79M15
LM79M15 Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA79M15CKC vs LM79M15
M5F79M15 Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, Mitsubishi Electric UA79M15CKC vs M5F79M15
Part Number Description Manufacturer Compare
L7912CP Negative voltage regulators STMicroelectronics UA79M15CKC vs L7912CP
IP79M15AH 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited UA79M15CKC vs IP79M15AH
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors UA79M15CKC vs IP7915AK-883B
LM120K-12 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited UA79M15CKC vs LM120K-12
UC7905AK/883BC Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, Unitrode Corp (RETIRED) UA79M15CKC vs UC7905AK/883BC
IP79M05AH-BSS2 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited UA79M15CKC vs IP79M05AH-BSS2
IP3R19AK-12R1 Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN TT Electronics Resistors UA79M15CKC vs IP3R19AK-12R1
M38510/11505BYX Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, Unitrode Corp (RETIRED) UA79M15CKC vs M38510/11505BYX
IP3R17K-12/883B 12V FIXED NEGATIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited UA79M15CKC vs IP3R17K-12/883B
IP1R17K-12-BSS2 Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN TT Electronics Resistors UA79M15CKC vs IP1R17K-12-BSS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA79M15CKC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA79M15CKC by Texas Instruments

Select Manufacturer
Which Manufacturer of UA79M15CKC would you like to use for your alert(s)?
  • Please alert me when UA79M15CKC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA79M15CKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA79M15CKC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA79M15CKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA79M15CKC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA79M15CKC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: