Part Details for UA78M24CKTP by Texas Instruments
Overview of UA78M24CKTP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78M24CKTP
UA78M24CKTP CAD Models
UA78M24CKTP Part Data Attributes
|
UA78M24CKTP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M24CKTP
Texas Instruments
24V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSSO-G2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UA78M24CKTP
This table gives cross-reference parts and alternative options found for UA78M24CKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M24CKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78M24CDT-TR | STMicroelectronics | $0.1804 | Precision 500 mA regulators | UA78M24CKTP vs L78M24CDT-TR |
L78M24CDT | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | UA78M24CKTP vs L78M24CDT |
L78M24ABDT | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | UA78M24CKTP vs L78M24ABDT |
KA78M24I | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | UA78M24CKTP vs KA78M24I |
MC78M24CDTR2 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, PLASTIC, DPAK-3 | UA78M24CKTP vs MC78M24CDTR2 |
KA78M24R | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, DPAK-3 | UA78M24CKTP vs KA78M24R |
BA17824FP | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, TO-252, 3 PIN | UA78M24CKTP vs BA17824FP |
L78M24ACDT-TR | STMicroelectronics | $0.3609 | Precision 500 mA regulators | UA78M24CKTP vs L78M24ACDT-TR |
L78M24T | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, TP-3 | UA78M24CKTP vs L78M24T |
MC78M24CDTR2 | Motorola Mobility LLC | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | UA78M24CKTP vs MC78M24CDTR2 |