Power Circuits
UA78M20CKTP
Description: 20V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3

Overview of UA78M20CKTP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UA78M20CKTP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA78M20CKTP by Texas Instruments

UA78M20CKTP
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
40 V
Input Voltage-Max
35 V
Input Voltage-Min
23 V
JESD-30 Code
R-PSSO-G2
Line Regulation-Max
0.1%
Load Regulation-Max
0.4%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
21 V
Output Voltage1-Min
19 V
Output Voltage1-Nom
20 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Want to compare parts?
  1. UA78M20CKTP
    Texas Instruments
    20V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3
    VS

Alternate Parts for UA78M20CKTP

This table gives cross-reference parts and alternative options found for UA78M20CKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M20CKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L78M20CDT 20V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics UA78M20CKTP vs L78M20CDT
L78M20CDT-TR 20V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics UA78M20CKTP vs L78M20CDT-TR
Part Number Description Manufacturer Compare
BA17820FP Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN ROHM Semiconductor UA78M20CKTP vs BA17820FP
MC78M20ICT Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation UA78M20CKTP vs MC78M20ICT
KA78M20R Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, DPAK-3 Fairchild Semiconductor Corporation UA78M20CKTP vs KA78M20R
L78M20CDT-TR 20V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics UA78M20CKTP vs L78M20CDT-TR
NJM7820DL1A Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN New Japan Radio Co Ltd UA78M20CKTP vs NJM7820DL1A
L78M20CDT 20V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics UA78M20CKTP vs L78M20CDT
KA78M20RI Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, DPAK-3 Fairchild Semiconductor Corporation UA78M20CKTP vs KA78M20RI
UA78M20CKTPR 20V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 Rochester Electronics LLC UA78M20CKTP vs UA78M20CKTPR
KA78M20I Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN Samsung Semiconductor UA78M20CKTP vs KA78M20I
MC78M20CDT Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, DPAK-3 Fairchild Semiconductor Corporation UA78M20CKTP vs MC78M20CDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA78M20CKTP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA78M20CKTP by Texas Instruments

Select Manufacturer
Which Manufacturer of UA78M20CKTP would you like to use for your alert(s)?
  • Please alert me when UA78M20CKTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA78M20CKTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA78M20CKTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA78M20CKTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA78M20CKTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA78M20CKTP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: