Part Details for UA78M12HMQB by Fairchild Semiconductor Corporation
Overview of UA78M12HMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78M12HMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$36.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12VBIPOLAR | 16 |
|
$39.2400 / $43.6000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12VBIPOLAR | 8 |
|
$39.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12VBIPOLAR | 4 |
|
$35.1000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12VBIPOLAR | 1 |
|
$54.0000 | Buy Now |
Part Details for UA78M12HMQB
UA78M12HMQB CAD Models
UA78M12HMQB Part Data Attributes
|
UA78M12HMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA78M12HMQB
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 12VBIPolar, TO-39, CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA78M12HMQB
This table gives cross-reference parts and alternative options found for UA78M12HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M12HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777602XA | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | UA78M12HMQB vs 5962-8777602XA |
5962-8777602XA | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78M12HMQB vs 5962-8777602XA |