Part Details for UA78M08CDB by Signetics
Overview of UA78M08CDB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78M08CDB
UA78M08CDB CAD Models
UA78M08CDB Part Data Attributes
|
UA78M08CDB
Signetics
Buy Now
Datasheet
|
Compare Parts:
UA78M08CDB
Signetics
Fixed Positive Standard Regulator, 8VBIPolar, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78M08CDB
This table gives cross-reference parts and alternative options found for UA78M08CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M08CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154N085B-TR-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | UA78M08CDB vs R1154N085B-TR-F |
UA78HV08CDA | 8V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Philips Semiconductors | UA78M08CDB vs UA78HV08CDA |
MC78M08ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | UA78M08CDB vs MC78M08ACT |
FH78L08-B | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | UA78M08CDB vs FH78L08-B |
NJM78L08A-(T1) | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78M08CDB vs NJM78L08A-(T1) |
78D08LG-TN3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | UA78M08CDB vs 78D08LG-TN3-R |
MC7808CDT | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, DPAK-3/2 | Rochester Electronics LLC | UA78M08CDB vs MC7808CDT |
LM7808-TF3-T | Fixed Positive Standard Regulator, 8VBIPolar, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | UA78M08CDB vs LM7808-TF3-T |
R1154L085B-TR | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | UA78M08CDB vs R1154L085B-TR |
SG340-08K | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | UA78M08CDB vs SG340-08K |