Power Circuits
UA78L09CLPR
Description: 9V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN

Overview of UA78L09CLPR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UA78L09CLPR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA78L09CLPR by Rochester Electronics LLC

UA78L09CLPR
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
Package Description
PLASTIC, TO-226AA, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Input Voltage-Max
24 V
Input Voltage-Min
11.5 V
JESD-30 Code
O-PBCY-W3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
9.9 V
Output Voltage1-Min
8.1 V
Output Voltage1-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
COMMERCIAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. UA78L09CLPR
    Rochester Electronics LLC
    9V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN
    VS

Related Parts for UA78L09CLPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA78L09CLPR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA78L09CLPR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of UA78L09CLPR would you like to use for your alert(s)?
  • Please alert me when UA78L09CLPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA78L09CLPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA78L09CLPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA78L09CLPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA78L09CLPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA78L09CLPR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: