Part Details for UA78L06ACD by Rochester Electronics LLC
Overview of UA78L06ACD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L06ACD
UA78L06ACD CAD Models
UA78L06ACD Part Data Attributes
|
UA78L06ACD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA78L06ACD
Rochester Electronics LLC
6.2V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UA78L06ACD
This table gives cross-reference parts and alternative options found for UA78L06ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L06ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L06ACD | 6.2V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | UA78L06ACD vs UA78L06ACD |
UA78L06ACDR | 6.2V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | UA78L06ACD vs UA78L06ACDR |