Power Circuits
UA78L05AQDR
Texas Instruments
Description: 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC

Overview of UA78L05AQDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UA78L05AQDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA78L05AQDR by Texas Instruments

UA78L05AQDR
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
3.9 mm
Want to compare parts?
  1. UA78L05AQDR
    Texas Instruments
    3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC
    VS

Alternate Parts for UA78L05AQDR

This table gives cross-reference parts and alternative options found for UA78L05AQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05AQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA78L05ACDG4 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 Texas Instruments UA78L05AQDR vs UA78L05ACDG4
MC78L05ACDR2G Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL onsemi UA78L05AQDR vs MC78L05ACDR2G
L78L05ACD13TR Positive voltage regulators STMicroelectronics UA78L05AQDR vs L78L05ACD13TR
MC78L05ABDR2 5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi UA78L05AQDR vs MC78L05ABDR2
UA78L05AIDRE4 100-mA 30-V linear voltage regulator 8-SOIC -40 to 125 Texas Instruments UA78L05AQDR vs UA78L05AIDRE4
UA78L05ACDRE4 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 Texas Instruments UA78L05AQDR vs UA78L05ACDRE4
L78L05ABD13TR Positive voltage regulators STMicroelectronics UA78L05AQDR vs L78L05ABD13TR
UA78L05ACD 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 Texas Instruments UA78L05AQDR vs UA78L05ACD
MC78L05ACDR2 5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi UA78L05AQDR vs MC78L05ACDR2
UA78L05AIDE4 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC -40 to 125 Texas Instruments UA78L05AQDR vs UA78L05AIDE4
Part Number Description Manufacturer Compare
IP7805ARR1 Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN TT Electronics Resistors UA78L05AQDR vs IP7805ARR1
IP140AR-05-883B Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2/3 PIN TT Electronics Resistors UA78L05AQDR vs IP140AR-05-883B
NCV78L05ABPRPG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified onsemi UA78L05AQDR vs NCV78L05ABPRPG
KA78L05AAZBU Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN Fairchild Semiconductor Corporation UA78L05AQDR vs KA78L05AAZBU
IP7805AR-BSS2 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, TO-213AA, 2 PIN TT Electronics Power and Hybrid / Semelab Limited UA78L05AQDR vs IP7805AR-BSS2
NCV78L05ABPRMG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified onsemi UA78L05AQDR vs NCV78L05ABPRMG
LM78L05ACH Fixed Positive Standard Regulator, 5V, BIPolar, MBCY3 National Semiconductor Corporation UA78L05AQDR vs LM78L05ACH
LM140H-5.0/883 Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Rochester Electronics LLC UA78L05AQDR vs LM140H-5.0/883
HA178L05PA-TZ 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN Renesas Electronics Corporation UA78L05AQDR vs HA178L05PA-TZ
IP7805R Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN TT Electronics Resistors UA78L05AQDR vs IP7805R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA78L05AQDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA78L05AQDR by Texas Instruments

Select Manufacturer
Which Manufacturer of UA78L05AQDR would you like to use for your alert(s)?
  • Please alert me when UA78L05AQDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA78L05AQDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA78L05AQDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA78L05AQDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA78L05AQDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA78L05AQDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: