-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7791
|
Newark | Linear Volt Reg, 5V, 0.1A, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACDRG4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3770 / $0.5000 | Buy Now |
DISTI #
595-UA78L05ACDRG4
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 3796 |
|
$0.1350 / $0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 65 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 2162 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 14 |
|
$0.3039 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 52 |
|
$0.3000 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.1A 8SOIC | 60806 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3044 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 5V 0.1A 8SOIC | 229200 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L05ACDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05ACDRG4
Texas Instruments
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA78L05ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05ABD | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | UA78L05ACDRG4 vs MC78L05ABD |
UA78L05ACDE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L05ACDRG4 vs UA78L05ACDE4 |
MC78L05ACD | Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 8100-TUBE | onsemi | UA78L05ACDRG4 vs MC78L05ACD |
UA78L05AIDE4 | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | UA78L05ACDRG4 vs UA78L05AIDE4 |
NJM78L05EA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, EMP-8 | New Japan Radio Co Ltd | UA78L05ACDRG4 vs NJM78L05EA |
L78L05ACD | 5V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | UA78L05ACDRG4 vs L78L05ACD |
UA78L05AQD | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC | Texas Instruments | UA78L05ACDRG4 vs UA78L05AQD |
MC78L05ABD | 5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | UA78L05ACDRG4 vs MC78L05ABD |
L78L05ABD | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | UA78L05ACDRG4 vs L78L05ABD |
MC78L05ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | UA78L05ACDRG4 vs MC78L05ACDG |