-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11116-5-ND
|
DigiKey | IC REG LINEAR 2.6V 100MA 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2273 In Stock |
|
$0.1803 / $0.4600 | Buy Now |
DISTI #
595-UA78L02ACD
|
Mouser Electronics | Linear Voltage Regulators 2.0V 100mA. RoHS: Compliant | 1878 |
|
$0.1320 / $0.4600 | Buy Now |
|
Quest Components | 2.6 V FIXED POSITIVE REGULATOR, PDSO8 | 6 |
|
$0.7000 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 | 1850 |
|
$0.1301 / $0.1531 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.6V 0.1A 8SOIC | 1050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L02ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L02ACD
Texas Instruments
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.75 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5.77% | |
Width | 3.9 mm |