Part Details for UA78HV18CU by NXP Semiconductors
Overview of UA78HV18CU by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78HV18CU
UA78HV18CU CAD Models
UA78HV18CU Part Data Attributes
|
UA78HV18CU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78HV18CU
NXP Semiconductors
IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78HV18CU
This table gives cross-reference parts and alternative options found for UA78HV18CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78HV18CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78M18DL1A | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | UA78HV18CU vs NJM78M18DL1A |
LM78L18 | Fixed Positive Standard Regulator, 18VBIPolar, TO-92, 3 PIN | Imagis Co Ltd | UA78HV18CU vs LM78L18 |
78D18AG-TNA-T | Fixed Positive Standard Regulator, 18VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | UA78HV18CU vs 78D18AG-TNA-T |
LM7818-TA3-T | Fixed Positive Standard Regulator, 18VBIPolar, TO-220, 3 PIN | Unisonic Technologies Co Ltd | UA78HV18CU vs LM7818-TA3-T |
78L18ML-S08-R | Fixed Positive Standard Regulator, 18VBIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | UA78HV18CU vs 78L18ML-S08-R |
KA7818TSTU | Fixed Positive Standard Regulator, 18VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78HV18CU vs KA7818TSTU |
FH78L18-T | Fixed Positive Standard Regulator, 18VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | UA78HV18CU vs FH78L18-T |
TS7818CIC0 | Fixed Positive Standard Regulator, 18V, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | UA78HV18CU vs TS7818CIC0 |
78L18M-AB3-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | UA78HV18CU vs 78L18M-AB3-R |
PJ7818BCI | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220F, 3 PIN | Promax-Johnton Electronic Corporation | UA78HV18CU vs PJ7818BCI |