Part Details for UA78H12ASM by Fairchild Semiconductor Corporation
Overview of UA78H12ASM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UA78H12ASM
UA78H12ASM CAD Models
UA78H12ASM Part Data Attributes
|
UA78H12ASM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA78H12ASM
Fairchild Semiconductor Corporation
Regulator, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 40 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | 25 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 4% |
Alternate Parts for UA78H12ASM
This table gives cross-reference parts and alternative options found for UA78H12ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78H12ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78H12ASCQM | Regulator, 1 Output, Hybrid, | Fairchild Semiconductor Corporation | UA78H12ASM vs UA78H12ASCQM |