-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0919
|
Newark | Ic, Linear Volt Regulator, 12V, To-263-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14.5V, Input Voltage Max:30V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7812CKTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7840 / $0.9730 | Buy Now |
DISTI #
296-20798-1-ND
|
DigiKey | IC REG LIN 12V 1.5A DDPAK/TO263 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$0.3569 / $0.9500 | Buy Now |
DISTI #
2156-UA7812CKTTR-ND
|
DigiKey | IC REG LIN 12V 1.5A DDPAK/TO263 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-UA7812CKTTR
|
Mouser Electronics | Linear Voltage Regulators 12V 1.5A Fixed Pos Vltg Reg RoHS: Compliant | 584 |
|
$0.3630 / $0.8700 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | 126 |
|
$0.5250 / $1.0500 | Buy Now | |
|
Quest Components | 6630 |
|
$0.6042 / $2.0140 | Buy Now | |
|
Rochester Electronics | UA78 1.5-A, 40-V fixed positive linear regulator RoHS: Compliant Status: Active Min Qty: 1 | 98850 |
|
$0.3595 / $0.4229 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 12V 1.5A DDPAK | 1000 |
|
RFQ | |
DISTI #
SMC-UA7812CKTTR
|
Sensible Micro Corporation | Standard Regulator Pos 12V 1.5A 4-Pin(3+Tab) Ddpak T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 42 |
|
$0.3120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA7812CKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7812CKTTR
Texas Instruments
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for UA7812CKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7812CKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7812CKTTRG3 | 1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | UA7812CKTTR vs UA7812CKTTRG3 |