There are no models available for this part yet.
Overview of UA760DMQB by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UA760DMQB by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 289 |
|
RFQ | ||||
Quest Components | Voltage Comparator, Single, 14 Pin, Ceramic, DIP | 989 |
|
$37.5000 / $50.0000 | Buy Now | ||
Quest Components | Voltage Comparator, Single, 14 Pin, Ceramic, DIP | 261 |
|
$28.7582 / $37.1074 | Buy Now | ||
Quest Components | Voltage Comparator, Single, 14 Pin, Ceramic, DIP | 7 |
|
$32.5000 | Buy Now | ||
Quest Components | Voltage Comparator, Single, 14 Pin, Ceramic, DIP | 2 |
|
$62.9600 | Buy Now |
CAD Models for UA760DMQB by Fairchild Semiconductor Corporation
Part Data Attributes for UA760DMQB by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
60 µA
|
Bias Current-Max (IIB) @25C
|
0.00006 µA
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
30 ns
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Current-Max
|
48 mA
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for UA760DMQB
This table gives cross-reference parts and alternative options found for UA760DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA760DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA760DC | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | UA760DMQB vs UA760DC |
UA760DM | Comparator, 1 Func, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | UA760DMQB vs UA760DM |