Part Details for UA733DM by Fairchild Semiconductor Corporation
Overview of UA733DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA733DM
UA733DM CAD Models
UA733DM Part Data Attributes
|
UA733DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA733DM
Fairchild Semiconductor Corporation
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 10000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA733DM
This table gives cross-reference parts and alternative options found for UA733DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA733DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733DM | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | UA733DM vs UA733DM |
MC1733CBP | 2 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | UA733DM vs MC1733CBP |
AM592PC | Video Amplifier, 1 Channel(s), Bipolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | UA733DM vs AM592PC |
UA733DMQB | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | UA733DM vs UA733DMQB |