Part Details for UA733CK by Philips Semiconductors
Overview of UA733CK by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA733CK
UA733CK CAD Models
UA733CK Part Data Attributes
|
UA733CK
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA733CK
Philips Semiconductors
1 CHANNEL, VIDEO AMPLIFIER, MBCY10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 120000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 52 dB | |
JESD-30 Code | O-MBCY-W10 | |
Number of Channels | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA733CK
This table gives cross-reference parts and alternative options found for UA733CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA733CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733CK | Video Amplifier, 1 Channel(s), MBCY10 | Signetics | UA733CK vs UA733CK |