Part Details for UA30CLD25PO by Carlo Gavazzi Holding AG
Overview of UA30CLD25PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for UA30CLD25PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9556
|
Newark | Ult Prox Lp M30 Dif Pnp No Cab |Carlo Gavazzi UA30CLD25PO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for UA30CLD25PO
UA30CLD25PO CAD Models
UA30CLD25PO Part Data Attributes
|
UA30CLD25PO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA30CLD25PO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 58 mm | |
Body Length or Diameter | 30 mm | |
Housing | POLYESTER | |
Measurement Range-Max (mm) | 2500 mm | |
Measurement Range-Min (mm) | 300 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Termination Type | CABLE |