Part Details for UA30CLD25NOM1 by Carlo Gavazzi Holding AG
Overview of UA30CLD25NOM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for UA30CLD25NOM1
UA30CLD25NOM1 CAD Models
UA30CLD25NOM1 Part Data Attributes
|
UA30CLD25NOM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA30CLD25NOM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 90 mm | |
Body Length or Diameter | 30 mm | |
Housing | POLYESTER | |
Measurement Range-Max (mm) | 2500 mm | |
Measurement Range-Min (mm) | 300 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Termination Type | PLUG |