Part Details for U811MD3AV4LE by ITT Interconnect Solutions
Overview of U811MD3AV4LE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U811MD3AV4LE
U811MD3AV4LE CAD Models
U811MD3AV4LE Part Data Attributes
|
U811MD3AV4LE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
U811MD3AV4LE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.162 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 28.1432 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.131 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.9 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PARTIAL |
Alternate Parts for U811MD3AV4LE
This table gives cross-reference parts and alternative options found for U811MD3AV4LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U811MD3AV4LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U811J80WLE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs U811J80WLE2 |
U811MD8V81GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs U811MD8V81GE |
8121SYRGE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | U811MD3AV4LE vs 8121SYRGE |
U811MD9V71GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs U811MD9V71GE |
U811SY9AGE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811MD3AV4LE vs U811SY9AGE |
U811MYV3LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs U811MYV3LE |
TP12MS9CME22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs TP12MS9CME22 |
U811LYW3LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs U811LYW3LE |
U811MDV3GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs U811MDV3GE |
U811MH9CLI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811MD3AV4LE vs U811MH9CLI |