Part Details for U7Y0123 by TDK-Lambda Corporation
Overview of U7Y0123 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U7Y0123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2732
|
Newark | Power Supply, Ac-Dc, 48V, 6.25A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W @ 12Cfm, Power Rating (Convection Cooling):300W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda U7Y0123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.3200 / $505.8900 | Buy Now |
DISTI #
U7Y0123-ND
|
DigiKey | AC/DC CONVERTER 48V 300W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$505.8900 | Buy Now |
DISTI #
967-U7Y0123
|
Mouser Electronics | Modular Power Supplies 48V8.3A 400W NoCover 12V fan supply RoHS: Compliant | 1 |
|
$416.6300 / $505.8900 | Buy Now |
DISTI #
70564442
|
RS | Power Supply, AC-DC, CFE400M485CN1UMLNT ACDC,115230VAC, Output 48V 8.3A,400W | TDK-Lambda U7Y0123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$556.4800 | RFQ |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 300 W - 94% Efficiency - Output 48V 6.25A - 85 to 264 VAC Input - Adjustable Output - Remote On/Off - Universal Input. RoHS: Compliant | 0 |
|
$407.5100 / $423.5900 | Buy Now |
DISTI #
000000000005401178
|
Sager | Modular Power Supplies 48V8.3A 400W NoCover 12V fan supply Min Qty: 1 | 0 |
|
$307.9400 / $505.8900 | Buy Now |
Part Details for U7Y0123
U7Y0123 CAD Models
U7Y0123 Part Data Attributes
|
U7Y0123
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
U7Y0123
TDK-Lambda Corporation
AC/DC CONVERTER 48V 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |