Part Details for U74HC164G-D14-T by Unisonic Technologies Co Ltd
Overview of U74HC164G-D14-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74HC164G-D14-T
U74HC164G-D14-T CAD Models
U74HC164G-D14-T Part Data Attributes
|
U74HC164G-D14-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74HC164G-D14-T
Unisonic Technologies Co Ltd
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, HALOGEN FREE, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
Length | 19.3 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.31 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for U74HC164G-D14-T
This table gives cross-reference parts and alternative options found for U74HC164G-D14-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HC164G-D14-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC164E | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | U74HC164G-D14-T vs CD74AC164E |
CD74AC164M | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | U74HC164G-D14-T vs CD74AC164M |
CD74AC164M96E4 | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | U74HC164G-D14-T vs CD74AC164M96E4 |
TC74AC164P | IC AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register | Toshiba America Electronic Components | U74HC164G-D14-T vs TC74AC164P |
U74HC164L-P14-R | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | U74HC164G-D14-T vs U74HC164L-P14-R |
HD74AC164P | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | U74HC164G-D14-T vs HD74AC164P |
CD74AC164M96 | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | U74HC164G-D14-T vs CD74AC164M96 |
HD74AC164RP | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | U74HC164G-D14-T vs HD74AC164RP |
U74HC164G-S14-R | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | U74HC164G-D14-T vs U74HC164G-S14-R |
CD74AC164M96G4 | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | U74HC164G-D14-T vs CD74AC164M96G4 |