Part Details for U74AHCT1G86-AL5-R by Unisonic Technologies Co Ltd
Overview of U74AHCT1G86-AL5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74AHCT1G86-AL5-R
U74AHCT1G86-AL5-R CAD Models
U74AHCT1G86-AL5-R Part Data Attributes
|
U74AHCT1G86-AL5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74AHCT1G86-AL5-R
Unisonic Technologies Co Ltd
XOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-353, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-353 | |
Package Description | SOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for U74AHCT1G86-AL5-R
This table gives cross-reference parts and alternative options found for U74AHCT1G86-AL5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74AHCT1G86-AL5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74AHCT1G86L-AL5-R | XOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-353,5 PIN | Unisonic Technologies Co Ltd | U74AHCT1G86-AL5-R vs U74AHCT1G86L-AL5-R |
74AHCT1G86GW,115 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | U74AHCT1G86-AL5-R vs 74AHCT1G86GW,115 |
74AHCT1G86GW,118 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | U74AHCT1G86-AL5-R vs 74AHCT1G86GW,118 |