Part Details for U721929262 by OTTO Engineering Inc
Overview of U721929262 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for U721929262
U721929262 CAD Models
U721929262 Part Data Attributes
|
U721929262
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
U721929262
OTTO Engineering Inc
Pendant Switch, SPST, Momentary, Wire Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 63.5 mm | |
Body Length or Diameter | 19.05 mm | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PENDANT SWITCH | |
Termination Type | WIRE |