U65-J12-5020
Amphenol Corporation
Description: Telecom and Datacom Connector, Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of U65-J12-5020 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335
XAL5020-331MEC Coilcraft Inc General Purpose Inductor, 0.33uH, 20%, 2221,
SER8050-201 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

CAD Models for U65-J12-5020 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U65-J12-5020 by Amphenol Corporation

U65-J12-5020
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Termination Type
SOLDER
UL Flammability Code
94V-0
Want to compare parts?
  1. U65-J12-5020
    Amphenol Corporation
    Telecom and Datacom Connector, Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U65-J12-5020 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U65-J12-5020 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of U65-J12-5020 would you like to use for your alert(s)?
  • Please alert me when U65-J12-5020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U65-J12-5020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U65-J12-5020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U65-J12-5020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U65-J12-5020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U65-J12-5020 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: