Part Details for U63764DC70 by ZMDI
Overview of U63764DC70 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U63764DC70
U63764DC70 CAD Models
U63764DC70 Part Data Attributes
|
U63764DC70
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U63764DC70
ZMDI
Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | 10 YEARS OF DATA RETENTION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U63764DC70
This table gives cross-reference parts and alternative options found for U63764DC70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U63764DC70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1225AD-70-IND | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, | Dallas Semiconductor | U63764DC70 vs DS1225AD-70-IND |
DS1225AD-70IND+ | 64k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | U63764DC70 vs DS1225AD-70IND+ |
U63764DC70 | Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | U63764DC70 vs U63764DC70 |
U63764DK70 | Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | U63764DC70 vs U63764DK70 |
DS1225AD-70IND | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | U63764DC70 vs DS1225AD-70IND |
M48Z58-70PC1-TR | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | U63764DC70 vs M48Z58-70PC1-TR |
DS1225AD-70+ | 64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | U63764DC70 vs DS1225AD-70+ |
DS1225AB-70IND+ | 64k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | U63764DC70 vs DS1225AB-70IND+ |
U63764DK70 | Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | U63764DC70 vs U63764DK70 |
DS1225AB-70-IND | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, | Dallas Semiconductor | U63764DC70 vs DS1225AB-70-IND |