Memory
U637256DK70G1
Description: 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28

Overview of U637256DK70G1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U637256DK70G1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U637256DK70G1 by Cypress Semiconductor

U637256DK70G1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.83 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. U637256DK70G1
    Cypress Semiconductor
    32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for U637256DK70G1

This table gives cross-reference parts and alternative options found for U637256DK70G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U637256DK70G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U637256D1C70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U637256DK70G1 vs U637256D1C70
BQ4011MA-70 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA28, PLASTIC, DIP-28 Texas Instruments U637256DK70G1 vs BQ4011MA-70
U637256D1C70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U637256DK70G1 vs U637256D1C70
U637256DC70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U637256DK70G1 vs U637256DC70
U637256D1K70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U637256DK70G1 vs U637256D1K70
U637256DK70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U637256DK70G1 vs U637256DK70
BQ4011MA-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, Benchmarq Microelectronics Inc U637256DK70G1 vs BQ4011MA-70
U637256DK70G1 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation U637256DK70G1 vs U637256DK70G1
U637256DC70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U637256DK70G1 vs U637256DC70
U637256DC70G1 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 ZMDI U637256DK70G1 vs U637256DC70G1
Part Number Description Manufacturer Compare
DS1230Y-70+ 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C Analog Devices Inc U637256DK70G1 vs DS1230Y-70+
M48Z35Y-70PC1TR 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics U637256DK70G1 vs M48Z35Y-70PC1TR
DS1630Y-120 Non-Volatile SRAM Module, 32KX8, 120ns, CMOS, Dallas Semiconductor U637256DK70G1 vs DS1630Y-120
DS1230AB-120IND+ 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C Analog Devices Inc U637256DK70G1 vs DS1230AB-120IND+
DS1230AB-70 Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 Maxim Integrated Products U637256DK70G1 vs DS1230AB-70
U637256D1C70 Non-Volatile SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U637256DK70G1 vs U637256D1C70
U631H256CD1C45 32KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U637256DK70G1 vs U631H256CD1C45
STK16C88-W45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U637256DK70G1 vs STK16C88-W45
U637256D1C70 32KX8 NON-VOLATILE SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U637256DK70G1 vs U637256D1C70
U631H256CD1K45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U637256DK70G1 vs U631H256CD1K45G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U637256DK70G1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U637256DK70G1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of U637256DK70G1 would you like to use for your alert(s)?
  • Please alert me when U637256DK70G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U637256DK70G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U637256DK70G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U637256DK70G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U637256DK70G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U637256DK70G1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: