Memory
U635H64S2C35
Description: 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.330 INCH, SOP2-28

Overview of U635H64S2C35 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for U635H64S2C35 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U635H64S2C35 by Cypress Semiconductor

U635H64S2C35
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.11 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.845 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.407 mm
Want to compare parts?
  1. U635H64S2C35
    Cypress Semiconductor
    8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.330 INCH, SOP2-28
    VS

Alternate Parts for U635H64S2C35

This table gives cross-reference parts and alternative options found for U635H64S2C35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H64S2C35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U635H64S2K35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64S2K35
U635H64BS2C45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64BS2C45G1
U635H64BS2C35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64BS2C35
U635H64S2C35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64S2C35
U635H64S2C45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64S2C45
U635H64S2K25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64S2K25
U635H64S2K45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U635H64S2C35 vs U635H64S2K45
U635H64BS2K25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 Cypress Semiconductor U635H64S2C35 vs U635H64BS2K25
U635H64BS2K45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U635H64S2C35 vs U635H64BS2K45
U635H64S2C45 8KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.330 INCH, SOP2-28 Cypress Semiconductor U635H64S2C35 vs U635H64S2C45
Part Number Description Manufacturer Compare
U635H64BS2K45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64BS2K45
U635H64BS2C35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 ZMDI U635H64S2C35 vs U635H64BS2C35G1
U635H64S2K25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64S2K25G1
U635H64S2K45 8KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.330 INCH, SOP2-28 Cypress Semiconductor U635H64S2C35 vs U635H64S2K45
U635H64BS2C45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64BS2C45G1
U635H64S2C25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U635H64S2C35 vs U635H64S2C25
U635H64S2K25G1 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, GREEN, SOP2-28 Cypress Semiconductor U635H64S2C35 vs U635H64S2K25G1
U635H64S2K25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 ZMDI U635H64S2C35 vs U635H64S2K25G1
U635H64S2K35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 ZMDI U635H64S2C35 vs U635H64S2K35G1
U635H64S2K35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64S2C35 vs U635H64S2K35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U635H64S2C35 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U635H64S2C35 by Cypress Semiconductor

  • Please alert me when U635H64S2C35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U635H64S2C35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U635H64S2C35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U635H64S2C35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U635H64S2C35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U635H64S2C35 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: