Memory
U635H64BSC25G1
Description: Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28

Overview of U635H64BSC25G1 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for U635H64BSC25G1 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U635H64BSC25G1 by ZMDI

U635H64BSC25G1
ZMDI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
18.1 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.75 mm
Want to compare parts?
  1. U635H64BSC25G1
    ZMDI
    Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28
    VS

Alternate Parts for U635H64BSC25G1

This table gives cross-reference parts and alternative options found for U635H64BSC25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H64BSC25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U632H64S2K25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 Cypress Semiconductor U635H64BSC25G1 vs U632H64S2K25
U632H64BSK25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI U635H64BSC25G1 vs U632H64BSK25G1
U632H64S2C25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI U635H64BSC25G1 vs U632H64S2C25
STK12C68-S25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U635H64BSC25G1 vs STK12C68-S25I
STK16C68-S25I 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U635H64BSC25G1 vs STK16C68-S25I
STK15C68-SF25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U635H64BSC25G1 vs STK15C68-SF25
STK11C68-SF25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor U635H64BSC25G1 vs STK11C68-SF25I
U630H64BS2C25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP2-28 Cypress Semiconductor U635H64BSC25G1 vs U630H64BS2C25
STK13C68-S25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 Simtek Corporation U635H64BSC25G1 vs STK13C68-S25I
STK13C68-5S25I 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, PLASTIC, SOIC-28 Cypress Semiconductor U635H64BSC25G1 vs STK13C68-5S25I
Part Number Description Manufacturer Compare
CY14E064L-SZ25XC Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, ROHS COMPLIANT, MO-120, SOIC-28 Cypress Semiconductor U635H64BSC25G1 vs CY14E064L-SZ25XC
U635H64BSC25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor U635H64BSC25G1 vs U635H64BSC25
U635H64BSK25G1 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI U635H64BSC25G1 vs U635H64BSK25G1
U631H64BSC25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI U635H64BSC25G1 vs U631H64BSC25
U632H64S2K25G1 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, GREEN, SOP-28 Cypress Semiconductor U635H64BSC25G1 vs U632H64S2K25G1
U632H64S2C25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U635H64BSC25G1 vs U632H64S2C25
U632H64SC25 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor U635H64BSC25G1 vs U632H64SC25
STK15C68-SF25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U635H64BSC25G1 vs STK15C68-SF25I
STK10C68-S25I 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U635H64BSC25G1 vs STK10C68-S25I
STK13C68-5S25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 Simtek Corporation U635H64BSC25G1 vs STK13C68-5S25I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U635H64BSC25G1 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U635H64BSC25G1 by ZMDI

Select Manufacturer
Which Manufacturer of U635H64BSC25G1 would you like to use for your alert(s)?
  • Please alert me when U635H64BSC25G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U635H64BSC25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U635H64BSC25G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U635H64BSC25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U635H64BSC25G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U635H64BSC25G1 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: