Part Details for U635H256BSC25G1 by Cypress Semiconductor
Overview of U635H256BSC25G1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U635H256BSC25G1
U635H256BSC25G1 CAD Models
U635H256BSC25G1 Part Data Attributes
|
U635H256BSC25G1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
U635H256BSC25G1
Cypress Semiconductor
32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.75 mm |
Alternate Parts for U635H256BSC25G1
This table gives cross-reference parts and alternative options found for U635H256BSC25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H256BSC25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U635H256BSC25G1 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | U635H256BSC25G1 vs U635H256BSC25G1 |
U635H256BSC25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Simtek Corporation | U635H256BSC25G1 vs U635H256BSC25 |
U635H256BSC25 | 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | U635H256BSC25G1 vs U635H256BSC25 |
U635H256BSC25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | U635H256BSC25G1 vs U635H256BSC25 |