Memory
U635H16SK35G1
Description: 2KX8 NON-VOLATILE SRAM, 35ns, PDSO24, 0.300 INCH, GREEN, SOP-24

Overview of U635H16SK35G1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for U635H16SK35G1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U635H16SK35G1 by Cypress Semiconductor

U635H16SK35G1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. U635H16SK35G1
    Cypress Semiconductor
    2KX8 NON-VOLATILE SRAM, 35ns, PDSO24, 0.300 INCH, GREEN, SOP-24
    VS

Alternate Parts for U635H16SK35G1

This table gives cross-reference parts and alternative options found for U635H16SK35G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H16SK35G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U635H16SK35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, GREEN, SOP-24 Simtek Corporation U635H16SK35G1 vs U635H16SK35G1
U635H16SK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOP-24 ZMDI U635H16SK35G1 vs U635H16SK35
U635H16SK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOP-24 Simtek Corporation U635H16SK35G1 vs U635H16SK35
Part Number Description Manufacturer Compare
STK10C48-SF35I Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U635H16SK35G1 vs STK10C48-SF35I
U630H16BSK25G1 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Cypress Semiconductor U635H16SK35G1 vs U630H16BSK25G1
LH5116NA-10 Standard SRAM, 2KX8, 100ns, CMOS, PDSO24, SOP-24 Sharp Corp U635H16SK35G1 vs LH5116NA-10
U635H16BSK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOP-24 ZMDI U635H16SK35G1 vs U635H16BSK35
HMT-65728BH-5 Standard SRAM, 2KX8, 25ns, CMOS, PDSO24 Matra MHS U635H16SK35G1 vs HMT-65728BH-5
U630H16BSC25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Simtek Corporation U635H16SK35G1 vs U630H16BSC25G1
U631H16BSK35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Simtek Corporation U635H16SK35G1 vs U631H16BSK35G1
FTN16C8-N35 Standard SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Force Technologies Ltd U635H16SK35G1 vs FTN16C8-N35
STK22C48-S35I 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U635H16SK35G1 vs STK22C48-S35I
HM6116LM-70 Standard SRAM, 2KX8, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Hualon Microelectronics Corp U635H16SK35G1 vs HM6116LM-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U635H16SK35G1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U635H16SK35G1 by Cypress Semiconductor

  • Please alert me when U635H16SK35G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U635H16SK35G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U635H16SK35G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U635H16SK35G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U635H16SK35G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U635H16SK35G1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: